Texas Instruments MSP432E411YTZAD

MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V Automotive 212-Pin NFBGA Tray
$ 18.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP432E411YTZAD.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.72%

CAD Models

Download Texas Instruments MSP432E411YTZAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.185
$ 18.04
Stock
1,232,408
1,293,051
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
212
212
Core Architecture
-
-
Data Bus Width
-
32 b
Max Frequency
-
-
Number of I/Os
-
140
Interface
-
CAN, Ethernet, I2C, UART, USB
Memory Type
-
FLASH
Memory Size
-
1 MB
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
3.63 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP432E411YTZAD.

Descriptions

Descriptions of Texas Instruments MSP432E411YTZAD provided by its distributors.

MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V Automotive 212-Pin NFBGA Tray
SimpleLink™ 32-bit Arm Cortex-M4F MCU with ethernet, CAN, TFT LCD, 1MB Flash and 256kB RAM< 212-NFBGA -40 to 105
IC MCU 32BIT 1MB FLASH 212NFBGA / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.