Texas Instruments MSP430G2955IRHA40R

56KB 1.8V~3.6V MSP430 16MHz 32 QFN-40-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2955IRHA40R.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages13 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

LCSC

Farnell

Inventory History

3 month trend:
-45.76%

CAD Models

Download Texas Instruments MSP430G2955IRHA40R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.399
$ 2.618
Stock
684,234
299,920
Authorized Distributors
5
4
Case/Package
VQFN
VQFN
Number of Pins
40
40
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
56 kB
56 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMSP430G2855IRHA40R
16 MHz MCU with 48KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Texas InstrumentsMSP430G2855IRHA40T
IC MCU 16BIT 48KB FLASH 40VQFN / MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R
Texas InstrumentsMSP430G2744IRHA40R
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430G2955IRHA40R provided by its distributors.

56KB 1.8V~3.6V MSP430 16MHz 32 QFN-40-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit MSP430 RISC 56KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R / IC MCU 16BIT 56KB FLASH 40VQFN
16 MHz MCU with 56KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Microcontrollers (MCU); MSP430G2955IRHA40R; TEXAS INSTRUMENTS; 4 kB; FLASH; 32; 3.6 V
1.8V~3.6V 16MHz 4KB FLASH 56KB Brown-out Detect/Reset,POR,WDT 32 1 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART 0KB A/D 12x10b 16bit MSP430 CPU16 VQFN-40 , 1mm
Mcu, 16Bit, Msp430, 16Mhz, Vqfn-40; Product Range:Msp430 Family Msp430G2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:56Kb; Ram Memory Size:4Kb; No. Of Pins:40Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2955IRHA40R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2955IRHA40R .