Texas Instruments MSP430G2303IRHB32T

16 MHz MCU with 4KB Flash, 256B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2303IRHB32T.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet71 pages11 years ago
Datasheet68 pages13 years ago
Datasheet68 pages13 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments MSP430G2303IRHB32T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.702
Stock
134,239
436,108
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
RISC
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
24
24
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2303IRHB32T.

Related Parts

Texas InstrumentsMSP430F2122IRHBT
16 MHz MCU with 4KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85
Texas InstrumentsMSP430G2253IRHB32T
16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85
Texas InstrumentsMSP430G2153IRHB32T
16 MHz MCU with 1KB Flash, 128B SRAM, comparator, timer 32-VQFN -40 to 85
NXP SemiconductorsMC9S08QB4CGK
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 24-QFN-EP (5x5)
MicrochipATMEGA48A-MU
8-bit AVR MCU, 4 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-32, RoHS
8-bit AVR MCU, 4 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-32, RoHS

Descriptions

Descriptions of Texas Instruments MSP430G2303IRHB32T provided by its distributors.

16 MHz MCU with 4KB Flash, 256B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85
IC MCU 16BIT 4KB FLASH 32VQFN / MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-32
1.8V~3.6V 16MHz 2KB FLASH 4KB Brown-out Detect/Reset,PWM,WDT 24 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART 16bit MSP430 CPU16 QFN , 950¦Ìm
MCU, 16BIT, 4K FLASH, 32QFN; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:24; Program Memory Size:4 KB; RAM Memory Size:256Byte; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:POR; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Program Memory Size:4KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.