Texas Instruments MSP430G2303IPW20R

16 MHz MCU with 4KB Flash, 256B SRAM, UART/SPI/I2C, timer 20-TSSOP -40 to 85
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2303IPW20R.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages11 years ago
Datasheet68 pages13 years ago
Datasheet68 pages13 years ago
Datasheet65 pages14 years ago
Datasheet63 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430G2303IPW20R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 1.02
Stock
249,764
720,440
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
16
16
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2303IPW20R.

Related Parts

Texas InstrumentsMSP430F2121IPWR
16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 20-TSSOP -40 to 85
Texas InstrumentsMSP430F2121IPW
16 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
Texas InstrumentsMSP430F2121TPWR
16 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430G2303IPW20R provided by its distributors.

16 MHz MCU with 4KB Flash, 256B SRAM, UART/SPI/I2C, timer 20-TSSOP -40 to 85
4KB 1.8V~3.6V MSP430 16MHz FLASH 16 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MSP430G2x33, MSP430G2x03 Mixed Signal Microcontroller 20-TSSOP -40 to 85
MCU 16-Bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
1.8V~3.6V 16MHz 2KB FLASH 4KB Brown-out Detect/Reset,PWM,WDT 16 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART 16bit MSP430 CPU16 TSSOP-20 , 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.