Texas Instruments MSP430G2302IPW20

16 MHz MCU with 4KB Flash, 256B SRAM, SPI/I2C, timer 20-TSSOP -40 to 85
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2302IPW20.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages13 years ago
Datasheet60 pages13 years ago
Datasheet58 pages14 years ago
Datasheet55 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.81%

CAD Models

Download Texas Instruments MSP430G2302IPW20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
$ 0.782
Stock
237,129
422,148
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
16
16
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2302IPW20.

Related Parts

Texas InstrumentsMSP430G2452IPW20
16 MHz MCU with 8KB Flash, 256B SRAM, 10-bit ADC, comparator, timer, SPI/I2C 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2402IPW20
16 MHz MCU with 8KB Flash, 256B SRAM, SPI/I2C, timer 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2102IPW20
IC MCU 16BIT 1KB FLASH 20TSSOP / MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments MSP430G2302IPW20 provided by its distributors.

16 MHz MCU with 4KB Flash, 256B SRAM, SPI/I2C, timer 20-TSSOP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, TSSOP-20
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
1.8V~3.6V 16MHz 2KB FLASH 4KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 16 1.8V 3.6V 16MHz I2C,SPI,USI 16bit MSP430 CPU16 TSSOP-20 1.05mm
MCU, 16BIT, 4K FLASH, 20TSSOP; Controller Family/Series:MSP430; No. of I/O's:16; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:TSSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (18-Jun-2012); Interface:SPI, I2C; Program Memory Size:4KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.