Texas Instruments MSP430G2212IN20

16 MHz MCU with 2KB Flash, 256B SRAM, SPI/I2C, timer 20-PDIP -40 to 85
$ 1.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2212IN20.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet61 pages13 years ago
Datasheet63 pages13 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-7.32%

CAD Models

Download Texas Instruments MSP430G2212IN20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2212IN20.

Related Parts

Texas InstrumentsMSP430G2352IN20
16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C,timer 20-PDIP -40 to 85
Texas InstrumentsMSP430G2102IN20
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 20-PDIP -40 to 85
Texas InstrumentsMSP430G2302IN20
16 MHz MCU with 4KB Flash, 256B SRAM, SPI/I2C, timer 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430G2212IN20 provided by its distributors.

16 MHz MCU with 2KB Flash, 256B SRAM, SPI/I2C, timer 20-PDIP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDIP20
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin PDIP Tube
1.8V~3.6V 16MHz 2KB FLASH 2KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 16 1.8V 3.6V 16MHz I2C,SPI,USI 16bit MSP430 CPU16 PDIP-20 5.08mm
Mcu, 16Bit, Msp430, 16Mhz, Dip-20; Product Range:msp430 Family Msp430G2X Series Microcontrollers; Architecture:msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:2Kb; Ram Memory Size:256Byte; No. Of Pins:20Pins; Mcu Caserohs Compliant: Yes
MCU, 16BIT, MSP430, 16MHZ, DIP-20; Gamme de produit: MSP430 Family MSP430G2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taill; Disponible jusqu'à épuisement du stock

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2212IN20 .