Texas Instruments MSP430G2302IN20

16 MHz MCU with 4KB Flash, 256B SRAM, SPI/I2C, timer 20-PDIP -40 to 85
$ 1.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2302IN20.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet60 pages13 years ago
Datasheet60 pages13 years ago
Datasheet58 pages13 years ago
Datasheet55 pages14 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments MSP430G2302IN20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2302IN20.

Related Parts

Texas InstrumentsMSP430G2232IN20
16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 20-PDIP -40 to 85
Texas InstrumentsMSP430G2202IN20
16 MHz MCU with 2KB Flash, 256B SRAM, SPI/I2C, timer 20-PDIP -40 to 85
Texas InstrumentsMSP430G2102IN20
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430G2302IN20 provided by its distributors.

16 MHz MCU with 4KB Flash, 256B SRAM, SPI/I2C, timer 20-PDIP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDIP20
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin PDIP Tube
1.8V~3.6V 16MHz 2KB FLASH 4KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 16 1.8V 3.6V 16MHz I2C,SPI,USI 16bit MSP430 CPU16 PDIP-20 5.08mm
Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Dip-20; Product Range:Msp430 Family Msp430G2X Series Microcontrollers; Device Core:Msp430; Data Bus Width:16 Bit; Operating Frequency Max:16Mhz; Program Memory Size:4Kb; No. Of Pins:20Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2302IN20
MCU, 16BIT, 4K FLASH, 20PDIP; Controller Family/Series:MSP430; No. of I/O's:16; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:DIP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (18-Jun-2012); Interface:SPI, I2C; Program Memory Size:4KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.