Texas Instruments MSP430G2201IRSA16T

IC Mcu 16 Bit 2KB Flash 16QFN / Mcu 16-BIT MSP430 Risc 2KB Flash 2.5V/3.3V 16-PIN VQFN Ep T/r
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2201IRSA16T.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages13 years ago
Datasheet48 pages13 years ago
Datasheet48 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

Upverter

Newark

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments MSP430G2201IRSA16T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 0.894
$ 0.894
Stock
192,805
232,343
232,343
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
10
10
10
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2201IRSA16T.

Related Parts

Texas InstrumentsMSP430F2011TRSAT
16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator 16-QFN -40 to 105
Texas InstrumentsMSP430F2011IRSAT
16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator 16-QFN -40 to 85
Texas InstrumentsMSP430F2011IRSAR
2KB 1.8V~3.6V MSP430 16MHz 10 QFN-16-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments MSP430G2201IRSA16T provided by its distributors.

IC MCU 16BIT 2KB FLASH 16QFN / MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R
16 MHz MCU with 2KB Flash, 128B SRAM, timer 16-QFN -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-16
MSP430G2x01, MSP430G2x11 Mixed Signal Microcontroller 16-QFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.