Texas Instruments MSP430FR5994IZVW

MCU 16-bit ARM Cortex M0+ RISC 256KB FRAM 3.3V 87-Pin NFBGA Tray
$ 6.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5994IZVW.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FR5994IZVW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.45
$ 5.472
Stock
160,616
116,840
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
87
87
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments MSP430FR5994IZVW provided by its distributors.

MCU 16-bit ARM Cortex M0+ RISC 256KB FRAM 3.3V 87-Pin NFBGA Tray
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PBGA87
16 MHz MCU with 256KB FRAM, 8KB SRAM, LEA, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 87-NFBGA -40 to 85
1.8V~3.6V 16MHz 8KB FRAM 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT , 68 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART A/D 20x12b 16bit MSP430 CPUXV2 BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR5994IZVW .