Texas Instruments MSP430FR5994IRGZR

Mcu 16-BIT MSP430 Risc 256KB Fram 2.5V/3.3V 48-PIN VQFN T/r
$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5994IRGZR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.19%

CAD Models

Download Texas Instruments MSP430FR5994IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.03
$ 6.571
Stock
195,377
98,600
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments MSP430FR5994IRGZR provided by its distributors.

MCU 16-Bit MSP430 RISC 256KB FRAM 2.5V/3.3V 48-Pin VQFN T/R
16 MHz MCU with 256KB FRAM, 8KB SRAM, LEA, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85
IC MCU 16BIT 256KB FRAM 48VQFN / MSP430 CPUXV2 series Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 48-VQFN (7x7)
1.8V~3.6V 16MHz 8KB FRAM 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT , 40 1 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART A/D 16x12b 16bit MSP430 CPUXV2 QFN 7mm*7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.