Texas Instruments MSP430FR5994IPMR

MCU 16-bit ARM Cortex M0+ RISC 256KB FRAM 3.3V 64-Pin LQFP T/R
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5994IPMR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+149%

CAD Models

Download Texas Instruments MSP430FR5994IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.54
$ 6.27
Stock
266,678
193,894
Authorized Distributors
4
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
CPUXV2
-
Data Bus Width
16 b
-
Max Frequency
-
-
Number of I/Os
54
-
Interface
I2C, IrDA, SPI, UART, USART
-
Memory Type
-
-
Memory Size
256 kB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments MSP430FR5994IPMR provided by its distributors.

MCU 16-bit ARM Cortex M0+ RISC 256KB FRAM 3.3V 64-Pin LQFP T/R
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP64
16 MHz MCU with 256KB FRAM, 8KB SRAM, LEA, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 64-LQFP -40 to 85
IC MCU 16BIT 256KB FRAM 64LQFP / MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 64-LQFP (10x10)
1.8V~3.6V 16MHz 8KB FRAM 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT , 54 1 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART A/D 17x12b 16bit MSP430 CPUXV2 LQFP-64 , 1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR5994IPM(R)