Texas Instruments MSP430FR5959IDAR

16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 38-TSSOP -40 to 85
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5959IDAR.

Texas Instruments

Datasheet132 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet132 pages11 years ago
Datasheet130 pages11 years ago
Datasheet130 pages11 years ago
Datasheet130 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet107 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+429%

CAD Models

Download Texas Instruments MSP430FR5959IDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.1
$ 4.404
Stock
192,711
132,016
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
16 b
Max Frequency
-
16 MHz
Number of I/Os
31
31
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FLASH, FRAM
Memory Size
64 kB
64 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5959IDAR.

Related Parts

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V/5V 38-Pin TSSOP T/R
MCU 16-Bit XE166 C166 CISC/DSP/RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R
Texas InstrumentsMSP430G2955IDA38R
16 MHz MCU with 56KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2855IDA38R
16 MHz MCU with 48KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2855IDA38
16 MHz MCU with 48KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MSP430FR5959IDAR provided by its distributors.

16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 38-TSSOP -40 to 85
IC MCU 16BIT 64KB FRAM 38TSSOP / MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 38-TSSOP
1.8V~3.6V 16MHz 2KB FRAM 64KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 31 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 12x12b 16bit MSP430 CPUXV2 TSSOP-38 , 12.6mm*6.2mm*1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.