Texas Instruments MSP430FR5738IPW

24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
$ 3.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5738IPW.

Texas Instruments

Datasheet116 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet114 pages12 years ago
Datasheet113 pages12 years ago
Datasheet111 pages13 years ago
Datasheet111 pages13 years ago
Datasheet109 pages13 years ago
Datasheet109 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments MSP430FR5738IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.422
$ 2
$ 2
Stock
118,518
145,522
145,522
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Core Architecture
RISC
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
21
21
21
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FRAM, ROMless
FRAM, ROMless
FRAM, ROMless
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsMSP430G2553IPW28
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430G2553IPW28R
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430G2533IPW28R
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, UART/SPI/I2C, timer 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR5738IPW provided by its distributors.

24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 28-Pin TSSOP Tube
IC MCU 16BIT 16KB FRAM 28TSSOP / MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 28-TSSOP
2V~3.6V 24MHz 1KB FRAM 16KB Brown-out Detect/Reset,POR,PWM,WDT 21 2V 3.6V 24MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 10x10b 16bit MSP430 CPUXV2 TSSOP-28 1.05mm
MCU, 16BIT, FRAM, MSP430, 24MHZ, TSSOP28; Gamme de produit: MSP430 Family MSP430FRxx Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 24MHz; Taille de mémoire programme: 16KB; Tai
Mcu, 16Bit, Fram, Msp430, 24Mhz, Tssop28; Product Range:Msp430 Family Msp430Frxx Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:24Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:28Pins; Mcurohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FR5738IPW
MCU, 16BIT, FRAM, MSP430, 24MHZ, TSSOP28; Product Range:MSP430 Family MSP430FRxx Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:24MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:28Pins; MCU Case Style:TSSOP; No. of I/O's:21I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:2V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430FRxx; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430; MPU Core Size:16bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, Comparator, PWM, Timer; Program Memory Size:16KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR5738IPW .