Texas Instruments MSP430FR5723IRHAR

8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
$ 1.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5723IRHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet111 pages13 years ago
Datasheet109 pages13 years ago
Datasheet109 pages13 years ago
Datasheet106 pages14 years ago
Datasheet102 pages14 years ago
Datasheet104 pages14 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FR5723IRHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.241
$ 1.888
Stock
105,211
217,501
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
40
40
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
32
32
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FRAM, ROMless
FRAM, ROMless
Memory Size
8 kB
8 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5723IRHAR.

Descriptions

Descriptions of Texas Instruments MSP430FR5723IRHAR provided by its distributors.

8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator,UART/SPI/I2C, timer 40-VQFN -40 to 85
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
2V~3.6V 8MHz 1KB FRAM 8KB Brown-out Detect/Reset,POR,PWM,WDT 32 2V 3.6V 8MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART 16bit MSP430 CPUXV2 QFN , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.