Texas Instruments MSP430FR5721IDAR

8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
$ 1.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5721IDAR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet111 pages13 years ago
Datasheet109 pages13 years ago
Datasheet109 pages13 years ago
Datasheet106 pages14 years ago
Datasheet102 pages14 years ago
Datasheet104 pages14 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago

Upverter

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments MSP430FR5721IDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.162
$ 1.673
Stock
259,930
106,888
Authorized Distributors
1
0
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Core Architecture
MSP430
RISC
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
30
30
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, SPI, UART, USB
Memory Type
FRAM, ROMless
FRAM, ROMless
Memory Size
4 kB
4 kB
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5721IDAR.

Related Parts

Texas InstrumentsMSP430F1222IPWR
8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
Texas InstrumentsMSP430F122IPWR
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-TSSOP -40 to 85
Texas InstrumentsMSP430F122IPW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR5721IDAR provided by its distributors.

8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 38-Pin TSSOP T/R
2V~3.6V 8MHz 1KB FRAM 4KB Brown-out Detect/Reset,POR,PWM,WDT 30 1 2V 3.6V 8MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 14x10b 16bit MSP430 CPUXV2 TSSOP-38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.