Texas Instruments MSP430FR2676TRHBR

Capacitive Touch Sensing Mixed-Signal Microcontroller RISC 64KB FRAM 32-Pin VQFN T/R
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2676TRHBR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-90.74%

CAD Models

Download Texas Instruments MSP430FR2676TRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 3.238
Stock
127,746
142,778
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2676TRHBR.

Descriptions

Descriptions of Texas Instruments MSP430FR2676TRHBR provided by its distributors.

Capacitive Touch Sensing Mixed-Signal Microcontroller RISC 64KB FRAM 32-Pin VQFN T/R
Capacitive Touch MCU with 16 touch IO (64 sensors), 64KB FRAM, 8KB SRAM, 43 IO, 12-bit ADC, 105C 32-VQFN -40 to 105
IC MCU 16BIT 64.5KB FRAM 32VQFN / MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64.5KB (64.5K x 8) FRAM 32-VQFN (5x5)
1.8V~3.6V 16MHz 8KB FRAM 64.5KB Brown-out Detect/Reset,POR,PWM,WDT 27 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART 16bit MSP430 CPU16 QFN , 5mm*5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.