Texas Instruments MSP430FR2675TPTR

Capacitive Touch Sensing Mixed-Signal Microcontroller RISC 32KB FRAM 48-Pin LQFP T/R
$ 2.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2675TPTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FR2675TPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.058
$ 2.714
Stock
108,918
105,869
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2675TPTR.

Descriptions

Descriptions of Texas Instruments MSP430FR2675TPTR provided by its distributors.

Capacitive Touch Sensing Mixed-Signal Microcontroller RISC 32KB FRAM 48-Pin LQFP T/R
FLOATING-POINT ROHS3Compliant GULL WING QUAD Microcontroller -40C~105C TA 3.75mA 0.032MHz 1.6mm
Capacitive Touch MCU with 16 touch IO (64 sensors), 32KB FRAM, 6KB SRAM, 43 IO, 12-bit ADC, 105C 48-LQFP -40 to 105
IC MCU 16BIT 32.5KB FRAM 48LQFP / MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 48-LQFP (7x7)
1.8V~3.6V 16MHz 6KB FRAM 32.5KB Brown-out Detect/Reset,POR,PWM,WDT 43 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART 16bit MSP430 CPU16 LQFP-48 , 7mm*7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.