Texas Instruments MSP430FR2673TRHBR

Capacitive-touch MCU with 16 I/O (64 sensors), 16-KB FRAM, 4-KB SRAM, 27 I/O and 12-bit ADC 32-VQFN -40 to 105
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2673TRHBR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-42.83%

CAD Models

Download Texas Instruments MSP430FR2673TRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.57
Stock
197,714
194,549
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2673TRHBR.

Descriptions

Descriptions of Texas Instruments MSP430FR2673TRHBR provided by its distributors.

Capacitive-touch MCU with 16 I/O (64 sensors), 16-KB FRAM, 4-KB SRAM, 27 I/O and 12-bit ADC 32-VQFN -40 to 105
HVQFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 16.5KB FRAM 32VQFN / MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 16.5KB (16.5K x 8) FRAM 32-VQFN (5x5)
1.8V~3.6V 16MHz 4KB FRAM 16.5KB Brown-out Detect/Reset,POR,PWM,WDT 27 I2C,IrDA,SCI,SPI,UART,USART 16bit MSP430 CPU16 HVQFN-32-EP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.