Texas Instruments MSP430FR2533IDAR

Capacitive Touch MCU with 16 touch IO (24 sensors), 16KB FRAM, 2KB SRAM, 19 IO, 10-bit ADC 32-TSSOP -40 to 85
$ 1.381
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2533IDAR.

Texas Instruments

Datasheet96 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.18%

CAD Models

Download Texas Instruments MSP430FR2533IDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.381
$ 2.109
Stock
301,200
165,585
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Core Architecture
MSP430
MSP430
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
19
19
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FRAM
Memory Size
15.5 kB
15.5 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMSP430FR5728IPW
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430FR5738IPWR
MICROCONTROLLER MCU, 16 BIT, FRAM, MSP430, 24MHZ, TSSOP28
Texas InstrumentsMSP430G2553IPW28
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR2533IDAR provided by its distributors.

Capacitive Touch MCU with 16 touch IO (24 sensors), 16KB FRAM, 2KB SRAM, 19 IO, 10-bit ADC 32-TSSOP -40 to 85
MCU 16-Bit MSP430 RISC 15.5KB FRAM 2.5V/3.3V 32-Pin TSSOP T/R
1.8V~3.6V 16MHz 2KB FRAM 15.5KB Brown-out Detect/Reset,POR,PWM,WDT 19 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-32 , 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.