Texas Instruments MSP430FR2522IPW16

ROHS3Compliant GULL WING DUAL CMOS Microcontroller -40C~85C TA 16MHz 1.2mm 2K x 8
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2522IPW16.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments MSP430FR2522IPW16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.16
Stock
982,827
215,018
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments MSP430FR2522IPW16 provided by its distributors.

ROHS3Compliant GULL WING DUAL CMOS Microcontroller -40C~85C TA 16MHz 1.2mm 2K x 8
Capacitive touch MCU with 8 touch IO (16 sensors), 8KB FRAM, 2KB SRAM, 15 IO, 10-bit ADC 16-TSSOP -40 to 85
IC MCU 16BIT 7.5KB FRAM 16TSSOP / MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 7.5KB (7.5K x 8) FRAM 16-TSSOP
MSP430FR2522 16-Bit Capacitive Touch Sensing Mixed-Signal Microcontroller RISC 8KB Flash 2KB SRAM 2V to 3.6V 16-Pin TSSOP Tube
2V~3.6V 16MHz 2KB FRAM 7.5KB Brown-out Detect/Reset,Cap Sense,POR,PWM,WDT 11 2V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 5x10b 16bit MSP430 CPU16 TSSOP-16 5mm*4.4mm*1.2mm
MCU, 16BIT, MSP430, 16MHZ, TSSOP-16; Gamme de produit: MSP430 Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taille de mémoire programme: 8KB; Taille mémoire, RAM: 2KB; Nombre de
MCU, 16BIT, MSP430, 16MHZ, TSSOP-16; Product Range:MSP430 Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:8KB; RAM Memory Size:2KB; No. of Pins:16Pins; MCU Case Style:TSSOP; No. of I/O's:11I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:2V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430FR2xx; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR2522IPW16 .