Texas Instruments MSP430FR2512IPW16R

IC MCU 16BIT 7.5KB FRAM 16TSSOP / Capacitive Touch Sensing Mixed-Signal Microcontrollers
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2512IPW16R.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.12%

CAD Models

Download Texas Instruments MSP430FR2512IPW16R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 1.074
Stock
128,882
177,843
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Core Architecture
-
RISC
Data Bus Width
-
16 b
Max Frequency
-
-
Number of I/Os
-
11
Interface
-
I2C, IrDA, SPI, UART
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2512IPW16R.

Descriptions

Descriptions of Texas Instruments MSP430FR2512IPW16R provided by its distributors.

IC MCU 16BIT 7.5KB FRAM 16TSSOP / Capacitive Touch Sensing Mixed-Signal Microcontrollers
Capacitive Touch MCU with 4 touch IO (4 sensors), 8KB FRAM, 2KB SRAM, 15 IO, 10-bit ADC 16-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 7.5KB FRAM 3.3V 16-Pin TSSOP T/R
MSP430FR2512 16-Bit Capacitive Touch Sensing Mixed-Signal Microcontroller RISC 8KB Flash 2KB SRAM 2V to 3.6V 16-Pin TSSOP T/R
2V~3.6V 16MHz 2KB FRAM 7.5KB Brown-out Detect/Reset,PWM,WDT 11 2V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 5x10b 16bit MSP430 CPU16 TSSOP-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.