Texas Instruments MSP430FR2476TRHBT

Mixed-Signal 16-Bit Microcontroller RISC 64KB FRAM/8KB SRAM 32-Pin VQFN T/R
$ 1.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2476TRHBT.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+22.31%

CAD Models

Download Texas Instruments MSP430FR2476TRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.672
$ 1.55
Stock
219,719
392,236
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
-
MSP430
Data Bus Width
-
16 b
Max Frequency
-
-
Number of I/Os
-
27
Interface
-
I2C, IrDA, SPI, UART
Memory Type
-
FLASH
Memory Size
-
64.5 kB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments MSP430FR2476TRHBT provided by its distributors.

Mixed-Signal 16-Bit Microcontroller RISC 64KB FRAM/8KB SRAM 32-Pin VQFN T/R
16 MHz MCU with 64KB FRAM, 8KB SRAM, comparator, 12-bit ADC, UART/SPI/I2C, timer 32-VQFN -40 to 105
ROHS3Compliant NO LEAD QUAD CMOS Microcontroller -40C~105C TA 16MHz 1mm 8K x 8
1.8V~3.6V 16MHz 8KB FRAM 64.5KB Brown-out Detect/Reset,POR,PWM,WDT 27 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART 16bit MSP430 CPU16 VQFN-32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.