Texas Instruments MSP430FR2475TPT

Mixed-Signal 16-Bit Microcontroller RISC 32KB FRAM/4KB SRAM 48-Pin LQFP T/R
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2475TPT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
-4.03%

CAD Models

Download Texas Instruments MSP430FR2475TPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.495
$ 1.126
Stock
74,804
84,853
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
48
48
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2475TPT.

Descriptions

Descriptions of Texas Instruments MSP430FR2475TPT provided by its distributors.

Mixed-Signal 16-Bit Microcontroller RISC 32KB FRAM/4KB SRAM 48-Pin LQFP T/R
16 MHz MCU with 32 KB FRAM, 6 KB SRAM, comparator, 12-bit ADC, UART/SPI/I2C, timer 48-LQFP -40 to 105
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP48
1.8V~3.6V 16MHz 4KB FRAM 32.5KB Brown-out Detect/Reset,POR,PWM,WDT 43 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 12x12b SAR 16bit MSP430 CPU16 LQFP-48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.