Texas Instruments MSP430FR2353TDBT

MCU 16-bit MSP430 RISC 16KB FRAM 3.3V 38-Pin TSSOP Tube
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2353TDBT.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments MSP430FR2353TDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 1.835
Stock
158,252
94,147
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2353TDBT.

Descriptions

Descriptions of Texas Instruments MSP430FR2353TDBT provided by its distributors.

MCU 16-bit MSP430 RISC 16KB FRAM 3.3V 38-Pin TSSOP Tube
24 MHz 105 C integrated analog microcontroller with 16 KB FRAM, Op-Amps/PGAs, 12-bit DACs, 12-bit AD 38-TSSOP -40 to 105
1.8V~3.6V 24MHz 2KB FRAM 16KB Brown-out Detect/Reset,POR,PWM,WDT 34 1.8V 3.6V 24MHz I2C,IrDA,SPI,UART,USART 16bit MSP430 CPU16 TSSOP-38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.