Texas Instruments MSP430FR2311IRGYR

Mcu 16-BIT MSP4 MSP430 Risc 3.75KB Fram 2.5V/3.3V 16-PIN VQFN T/r
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2311IRGYR.

Texas Instruments

Datasheet87 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.74%

CAD Models

Download Texas Instruments MSP430FR2311IRGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.297
$ 1.297
Stock
598,920
167,123
167,123
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments MSP430FR2311IRGYR provided by its distributors.

MCU 16-Bit MSP4 MSP430 RISC 3.75KB FRAM 2.5V/3.3V 16-Pin VQFN T/R
16-MHz integrated analog microcontroller with 3.75-KB FRAM, OpAmp, TIA, comparator w/DAC, 10-bit ADC 16-VQFN -40 to 85
1.8V~3.6V 16MHz 1KB FRAM 3.75KB Brown-out Detect/Reset,POR,PWM,WDT 12 1 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 VQFN-16 1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.