Texas Instruments MSP430FR2311IPW20R

Mcu 16-BIT MSP4 MSP430 Risc 3.75KB Fram 2.5V/3.3V 20-PIN TSSOP T/r
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2311IPW20R.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet87 pages10 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-3.71%

CAD Models

Download Texas Instruments MSP430FR2311IPW20R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.944
$ 0.642
$ 0.642
Stock
857,894
449,660
449,660
Authorized Distributors
2
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Core Architecture
MSP430
-
-
Data Bus Width
16 b
-
-
Max Frequency
-
-
-
Number of I/Os
16
-
-
Interface
I2C, IrDA, SPI, UART
-
-
Memory Type
FLASH
-
-
Memory Size
3.8 kB
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments MSP430FR2311IPW20R provided by its distributors.

MCU 16-Bit MSP4 MSP430 RISC 3.75KB FRAM 2.5V/3.3V 20-Pin TSSOP T/R
16-MHz integrated analog microcontroller with 3.75-KB FRAM, OpAmp, TIA, comparator w/DAC, 10-bit ADC 20-TSSOP -40 to 85
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PDSO20
IC MCU 16BIT 3.75KB FRAM 20TSSOP
Ultra Low Power Micro Controller
1.8V~3.6V 16MHz 1KB FRAM 3.75KB Brown-out Detect/Reset,POR,PWM,WDT 16 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-20 , 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.