Texas Instruments MSP430FR2155TDBTR

MCU 16-Bit MSP430FR2155 MSP430 RISC 32KB FRAM 1.8V to 3.6V 38-Pin TSSOP T/R
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2155TDBTR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-70.32%

CAD Models

Download Texas Instruments MSP430FR2155TDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 2.15
Stock
252,704
134,731
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments MSP430FR2155TDBTR provided by its distributors.

MCU 16-Bit MSP430FR2155 MSP430 RISC 32KB FRAM 1.8V to 3.6V 38-Pin TSSOP T/R
24 MHz MCU with 32KB FRAM, 4KB SRAM, comparator, 12-bit ADC, UART/SPI/I2C, timer 38-TSSOP -40 to 105
32KB 1.8V~3.6V MSP430 24MHz FLASH 34 TSSOP-38-4.4mm Microcontroller Units (MCUs/MPUs/SOCs) ROHS
1.8V~3.6V 24MHz 4KB FRAM 32KB Brown-out Detect/Reset,POR,PWM,WDT 34 3.6V 24MHz I2C,IrDA,SPI,UART,USART 16bit MSP430 CPU16 TSSOP-38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.