Texas Instruments MSP430FR2153TDBTR

MCU 16-Bit MSP430FR2153 MSP430 RISC 16KB FRAM 1.8V to 3.6V 38-Pin TSSOP T/R
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2153TDBTR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+21.42%

CAD Models

Download Texas Instruments MSP430FR2153TDBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.256
$ 1.76
Stock
168,340
120,084
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2153TDBTR.

Descriptions

Descriptions of Texas Instruments MSP430FR2153TDBTR provided by its distributors.

MCU 16-Bit MSP430FR2153 MSP430 RISC 16KB FRAM 1.8V to 3.6V 38-Pin TSSOP T/R
24 MHz MCU with 16KB FRAM, 2KB SRAM, comparator, 12-bit ADC, UART/SPI/I2C, timer 38-TSSOP -40 to 105
1.8V~3.6V 24MHz 2KB FRAM 16KB Brown-out Detect/Reset,POR,PWM,WDT 34 1.8V 3.6V 24MHz I2C,IrDA,SPI,UART,USART 16bit MSP430 CPU16 TSSOP-38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.