Texas Instruments MSP430FR2111IPW16R

16 MHz MCU with 4KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 16-TSSOP -40 to 85
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2111IPW16R.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+737%

CAD Models

Download Texas Instruments MSP430FR2111IPW16R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.522
$ 0.522
Stock
651,366
693,536
693,536
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Core Architecture
MSP430
-
-
Data Bus Width
16 b
-
-
Max Frequency
-
-
-
Number of I/Os
12
-
-
Interface
IrDA, SPI, UART
-
-
Memory Type
-
-
-
Memory Size
3.8 kB
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments MSP430FR2111IPW16R provided by its distributors.

16 MHz MCU with 4KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 16-TSSOP -40 to 85
3.75KB 1.8V~3.6V MSP430 16MHz 12 TSSOP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 3.75KB FRAM 16TSSOP / Mixed-Signal Microcontrollers
Microcontrollers (MCU); MSP430FR2111IPW16R; TEXAS INSTRUMENTS; 1 kB; 12; 3.6 V
MCU 16-bit MSP430 RISC 3.75KB Flash 3.3V 16-Pin TSSOP T/R
Mixed-Signal Microcontroller Ultra Low Power 16-MHz with 4 KB FRAM 1 KB SRAM 12 IO 8 channel 10-bit ADC 16-Pin TSSOP T/R
1.8V~3.6V 16MHz 1KB FRAM 3.75KB Brown-out Detect/Reset,POR,PWM,WDT 12 1 1.8V 3.6V 16MHz I2C,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-16 , 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.