Texas Instruments MSP430FR2100IPW16R

Mixed-Signal Microcontroller 16-Bit MSP430 16MHz 1 Kbyte ROM/0.5 Kbyte RAM 16-Pin TSSOP T/R
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2100IPW16R.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-14.24%

CAD Models

Download Texas Instruments MSP430FR2100IPW16R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.681
Stock
290,331
177,714
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Core Architecture
MSP430
-
Data Bus Width
16 b
-
Max Frequency
-
-
Number of I/Os
12
-
Interface
2-Wire, IrDA, SPI, UART
-
Memory Type
RAM
-
Memory Size
1 kB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2100IPW16R.

Descriptions

Descriptions of Texas Instruments MSP430FR2100IPW16R provided by its distributors.

Mixed-Signal Microcontroller 16-Bit MSP430 16MHz 1 Kbyte ROM/0.5 Kbyte RAM 16-Pin TSSOP T/R
1KB 1.8V~3.6V MSP430 16MHz FLASH 12 TSSOP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16 MHz MCU with 1KB FRAM, 0.5KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 16-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 1KB Flash 3.3V 16-Pin TSSOP T/R
1.8V~3.6V 16MHz 4KB FRAM 1KB Brown-out Detect/Reset,POR,PWM,WDT 12 1.8V 3.6V 16MHz IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.