Texas Instruments MSP430FR2033IG56

16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, UART/SPI/I2C, IR logic, timer 56-TSSOP -40 to 85
$ 1.741
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2033IG56.

Texas Instruments

Datasheet88 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages11 years ago
Datasheet82 pages11 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FR2033IG56 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.741
$ 1.134
$ 1.134
Stock
108,166
325,048
325,048
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
-
16 b
16 b
Max Frequency
-
16 MHz
16 MHz
Number of I/Os
52
52
52
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FRAM
FRAM
Memory Size
15.5 kB
15.5 kB
15.5 kB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2033IG56.

Related Parts

Texas InstrumentsMSP430FR4133IG56
16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 56-TSSOP -40 to 85
Texas InstrumentsMSP430FR4133IG48R
16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 48-TSSOP -40 to 85
Texas InstrumentsMSP430FR4133IG48
16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR2033IG56 provided by its distributors.

16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, UART/SPI/I2C, IR logic, timer 56-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 15.5KB FRAM 2.5V/3.3V 56-Pin TSSOP Tube
1.8V~3.6V 16MHz 2KB FRAM 15.5KB Brown-out Detect/Reset,POR,PWM,WDT 52 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-56 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.