Texas Instruments MSP430FG4617IZQW

MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4617IZQW.

Upverter

Datasheet115 pages8 years ago

Texas Instruments

CAD Models

Download Texas Instruments MSP430FG4617IZQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.69
Stock
81,854
63,214
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
113
113
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
80
80
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
92 kB
92 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Descriptions

Descriptions of Texas Instruments MSP430FG4617IZQW provided by its distributors.

MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR
16-BIT FLASH 8 MHz RISC MICROCONTROLLER PBGA113
16-Bit Ultra-Low-Power MCU, 92KB Flash, 8KB AM, 12-Bit ADC, Dual DAC, DMA, 3 OPAMP, 160 Seg LCD 113-BGA MIC OSTA JUNIO -40 to 85
IC MCU 16BIT 92KB FLASH 113BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.