Texas Instruments MSP430F6749IPZR

IC MCU 16BIT 512KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 512KB Flash 2.5V 100-Pin LQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6749IPZR.

Texas Instruments

Datasheet162 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments MSP430F6749IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.539
Stock
66,777
142,264
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Descriptions

Descriptions of Texas Instruments MSP430F6749IPZR provided by its distributors.

IC MCU 16BIT 512KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 512KB Flash 2.5V 100-Pin LQFP T/R
16-bit Microcontrollers - MCU MSP430F677x, MSP430F676x, MSP430F674x Mixed Signal Microcontroller 100-LQFP
Polyphase Metering SoC with 4 Sigma-Delta ADCs, LCD, Real-Time Clock, AES, 512KB Flash, 32KB RAM 100-LQFP -40 to 85
Ultra low power Micro Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.