Texas Instruments MSP430F6745AIPZ

Lead Free ROHS3Compliant GULL WING QUAD Microcontroller -40C~85C TA 25MHz 1.6mm 16K x 8
$ 6.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6745AIPZ.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages11 years ago
Datasheet173 pages11 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F6745AIPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.052
$ 4.491
Stock
114,100
577,721
Authorized Distributors
1
0
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
62
62
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430F5418AIPNR
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R
Texas InstrumentsMSP430FG6626IPZ
16 Bit Microcontroller, Mixed Signal, Msp430, 20 Mhz, 128 Kb, 10 Kb, 100, Lqfp
Texas InstrumentsMSP430FG6626IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments MSP430F6745AIPZ provided by its distributors.

Lead Free ROHS3Compliant GULL WING QUAD Microcontroller -40C~85C TA 25MHz 1.6mm 16K x 8
MCU 16-Bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP
1.8V~3.6V 25MHz 16KB FLASH 128KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT,4x24b Sigma Delta Converter 62 1.8V 25MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 LQFP-100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.