Texas Instruments MSP430F6721IPNR

IC Mcu 16 Bit 32KB Flash 80LQFP / Mixed Signal Microcontroller
$ 3.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6721IPNR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet124 pages11 years ago
Datasheet121 pages13 years ago
Datasheet121 pages13 years ago
Datasheet121 pages14 years ago
Datasheet120 pages14 years ago
Datasheet118 pages14 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.66%

CAD Models

Download Texas Instruments MSP430F6721IPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.492
$ 3.823
Stock
190,471
120,830
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
-
52
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6721IPNR.

Related Parts

Texas InstrumentsMSP430F5521IPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
Texas InstrumentsMSP430F5529IPN
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsMSP430F5529IPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80

Descriptions

Descriptions of Texas Instruments MSP430F6721IPNR provided by its distributors.

IC MCU 16BIT 32KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP T/R
1.8V~3.6V 25MHz 2KB FLASH 32KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT 52 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 5x10b,2x24b 16bit MSP430 CPUXV2 QFP , 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.