Texas Instruments MSP430F6634IZQWR

MCU 16-bit MSP430 RISC 192KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6634IZQWR.

Texas Instruments

Datasheet118 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet118 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet116 pages13 years ago
Datasheet114 pages14 years ago
Datasheet113 pages14 years ago
Datasheet112 pages14 years ago
Datasheet112 pages14 years ago

CAD Models

Download Texas Instruments MSP430F6634IZQWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.377
Stock
73,152
107,042
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
113
113
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
20 MHz
Number of I/Os
74
74
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
192 kB
192 kB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6634IZQWR.

Related Parts

Texas InstrumentsMSP430F5436AIZQWR
MCU 16-bit MSP430 MSP430 RISC 192KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F5659IZQWR
MCU 16-bit MSP430 MSP430 RISC 512KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F5659IZQWT
MCU 16-bit MSP430 MSP430 RISC 512KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430F6634IZQWR provided by its distributors.

MCU 16-bit MSP430 RISC 192KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
20 MHz MCU with 192KB Flash, 16KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, 160 Seg LCD, USB, 113-BGA MICROSTAR JUNIOR -40 to 85
IC MCU 16BIT 192KB FLASH 113BGA / MSP430 CPUXV2 series Microcontroller IC 16-Bit 20MHz 192KB (192K x 8) FLASH 113-BGA Microstar Junior (7x7)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.