Texas Instruments MSP430F5636IZQWT

MSP430F563x Mixed Signal Microcontroller 113-BGA MICROSTAR JUNIOR
$ 4.916

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5636IZQWT.

Texas Instruments

Datasheet110 pages12 years ago
Datasheet107 pages13 years ago
Datasheet107 pages14 years ago
Datasheet106 pages14 years ago
Datasheet106 pages14 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments MSP430F5636IZQWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.916
$ 3.724
Stock
91,946
93,946
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
113
113
Core Architecture
CPUXV2
MSP430
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
74
74
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-

Related Parts

Texas InstrumentsMSP430F6633IZQWT
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F6636IZQWT
MSP430F663x Mixed Signal Microcontroller 113-BGA MICROSTAR JUNIOR
Texas InstrumentsMSP430F5419AIZQWR
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430F5636IZQWT provided by its distributors.

MSP430F563x Mixed Signal Microcontroller 113-BGA MICROSTAR JUNIOR
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
16-bit Microcontrollers - MCU Mixed Signal MCU
IC MCU 16BIT 128KB FLASH 113BGA
Ultra low power Micro Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.