Texas Instruments MSP430F5522IRGCR

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5522IRGCR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet122 pages13 years ago
Datasheet122 pages13 years ago
Datasheet122 pages13 years ago
Datasheet121 pages14 years ago
Datasheet121 pages14 years ago
Datasheet120 pages14 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments MSP430F5522IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.59
$ 3.23
Stock
497,041
134,092
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
47
47
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5522IRGCR.

Related Parts

Texas InstrumentsMSP430F5310IRGCT
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F5310IRGCR
IC MCU 16BIT 32KB FLASH 64VQFN / MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F5308IRGCR
16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 25 MHz, 16 KB, 6 KB, 64, QFN

Descriptions

Descriptions of Texas Instruments MSP430F5522IRGCR provided by its distributors.

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
25 MHz MCU with 32KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 64-VQFN -40 to 85
1.8V~3.6V 25MHz 10KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 47 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART,USB A/D 12x12b 16bit MSP430 CPUXV2 QFN , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.