Texas Instruments MSP430F5342IRGZT

MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
$ 4.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5342IRGZT.

Texas Instruments

Datasheet88 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet83 pages13 years ago
Datasheet83 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-31.99%

CAD Models

Download Texas Instruments MSP430F5342IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.772
$ 3.111
$ 3.111
Stock
165,794
243,113
243,113
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Core Architecture
MSP430
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
38
38
38
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SPI, UART
I2C, IrDA, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5342IRGZT.

Related Parts

Texas InstrumentsMSP430F5502IRGZR
MCU 16-bit MSP430 MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5510IRGZT
IC MCU 16BIT 32KB FLASH 48VQFN / MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5503IRGZR
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5342IRGZT provided by its distributors.

MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
25 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85
1.8V~3.6V 25MHz 10KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 38 1.8V 3.6V 25MHz I2C,IrDA,SCI,SPI,UART,USART A/D 9x12b 16bit MSP430 CPUXV2 VQFN-48 , 1mm
Mcu, Msp430, 25Mhz, Vqfn-48; Product Range:Msp430 Family Msp430F5X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:128Kb; Ram Memory Size:10Kb; No. Of Pins:48Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5342IRGZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5342IRGZT .