
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | MSP430F5328IZQER | 2,500 | 1 | Tape & Reel | 4h | |||||||
| Win Source | WS-MSP430F5328IZQER | 6,500 | 4 | 4h | ||||||||
| Worldway Electronics | MSP430F5328IZQER | 16,565 | 7 | Tape & Reel | 3h | |||||||
| Aztech | MSP430F5328IZQER | 7,188 | 22h | |||||||||
| SHENGYU ELECTRONICS | MSP430F5328IZQER | 10,849 | 1 | 1d |
Download Texas Instruments MSP430F5328IZQER symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments MSP430F5328IZQER provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: