Texas Instruments MSP430F5308IZQE

MSP430F530x Mixed Signal Microcontroller 80-BGA MIC OSTA JUNIO -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5308IZQE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet106 pages11 years ago
Datasheet103 pages12 years ago
Datasheet101 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet100 pages13 years ago
Datasheet99 pages14 years ago

Upverter

CAD Models

Download Texas Instruments MSP430F5308IZQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.019
Stock
80,367
48,693
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
80
80
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
47
47
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5308IZQE.

Related Parts

Texas InstrumentsMSP430F5528IZQE
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR Tray
Texas InstrumentsMSP430F5528IZQER
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F5526IZQER
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430F5308IZQE provided by its distributors.

MSP430F530x Mixed Signal Microcontroller 80-BGA MIC OSTA JUNIO -40 to 85
MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR
16-BIT FLASH 25 MHz RISC MICROCONTROLLER PBGA80

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.