Texas Instruments MSP430F5254IRGCT

25 MHz MCU with 128KB Flash, 32KB SRAM, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 64-VQFN -40 to 85
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5254IRGCT.

Texas Instruments

Datasheet106 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet100 pages12 years ago

Inventory History

3 month trend:
-15.40%

CAD Models

Download Texas Instruments MSP430F5254IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.78
$ 3.04
Stock
110,022
203,089
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
53
53
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5254IRGCT.

Related Parts

Texas InstrumentsMSP430F5526IRGCT
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F5524IRGCT
MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, QFN-64
Texas InstrumentsMSP430F5328TRGCTEP
Mixed Signal Microcontroller, MSP430F5328-EP 64-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F5254IRGCT provided by its distributors.

25 MHz MCU with 128KB Flash, 32KB SRAM, comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 64-VQFN -40 to 85
MCU 16-Bit MSP430 RISC 128KB Flash 3.3V 64-Pin VQFN EP T/R
1.8V~3.6V 25MHz 32KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 53 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART 16bit MSP430 CPUXV2 VQFN-64 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.