Texas Instruments MSP430F5172IRSBT

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5172IRSBT.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet103 pages14 years ago
Technical Drawing2 pages8 years ago
Datasheet103 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-3.86%

CAD Models

Download Texas Instruments MSP430F5172IRSBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 2.654
$ 2.654
Stock
376,697
560,595
560,595
Authorized Distributors
2
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Core Architecture
MSP430
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
29
31
31
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430F5507IRGZT
IC MCU 16BIT 32KB FLASH 48QFN / MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5172IRSBT provided by its distributors.

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R
25 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 40-WQFN -40 to 85
1.8V~3.6V 25MHz 2KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 31 1.8V 3.6V 25MHz I2C,IrDA,SCI,SPI,UART,USART A/D 11x10b 16bit MSP430 CPUXV2 QFN , 5mm*5mm*750¦Ìm
Mcu, 16Bit, Msp430, 25Mhz, Qfn-40; Product Range:Msp430 Family Msp430F5X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:40Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5172IRSBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.