Texas Instruments MSP430F5151IYFFR

25 MHz MCU with 16KB Flash, 2KB SRAM, comparator, DMA, 16-bit High Resolution timer 40-DSBGA -40 to 85
$ 1.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5151IYFFR.

Texas Instruments

Datasheet108 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet107 pages11 years ago
Datasheet106 pages12 years ago
Datasheet107 pages12 years ago
Datasheet106 pages12 years ago
Technical Drawing2 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5151IYFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.777
$ 2.63
Stock
122,743
165,183
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
40
40
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
31
31
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5151IYFFR.

Descriptions

Descriptions of Texas Instruments MSP430F5151IYFFR provided by its distributors.

25 MHz MCU with 16KB Flash, 2KB SRAM, comparator, DMA, 16-bit High Resolution timer 40-DSBGA -40 to 85
MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin DS-BGA T/R
1.8V~3.6V 25MHz 2KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 31 I2C,IrDA,SCI,SPI,UART,USART 16bit MSP430 CPUXV2 DSBGA-40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.