Texas Instruments MSP430F478IZQW

MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR Tray
$ 6.019
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F478IZQW.

Texas Instruments

Datasheet91 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet89 pages14 years ago
Datasheet43 pages14 years ago
Datasheet91 pages15 years ago
Datasheet88 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F478IZQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.019
$ 8.978
Stock
72,068
120,336
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
113
113
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LCD, PWM, WDT
Brown-out Detect/Reset, LCD, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F478IZQW.

Related Parts

Texas InstrumentsMSP430FG478IZQWR
MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430FG478IZQW
MCU 16-bit MSP430 MSP430 RISC 48KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR Tray
Texas InstrumentsMSP430FG479IZQWR
MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430F478IZQW provided by its distributors.

MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR Tray
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 48KB Fl 2KB RAM
16-BIT FLASH 8 MHz RISC MICROCONTROLLER PBGA113
8-MHz Sensing MCU with 1 16-bit Sigma-Delta ADC, 12-bit DAC, 128-segment LCD, 48KB Flash, 2KB RAM 113-BGA MICROSTAR JUNIOR -40 to 85
IC MCU 16BIT 48KB FLASH 113BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.