Texas Instruments MSP430F4250IRGZT

MSP430 8MHZ VQFN-48-EP(7X7) Microcontrollers (mcu/mpu/soc) Rohs
$ 5.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4250IRGZT.

Texas Instruments

Datasheet63 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet61 pages18 years ago
Datasheet871 pages18 years ago
Datasheet10 pages18 years ago
Datasheet6 pages20 years ago

HQonline

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments MSP430F4250IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.173
$ 3.652
Stock
121,737
161,663
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
16 MHz
Number of I/Os
32
32
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4250IRGZT.

Related Parts

Texas InstrumentsMSP430FR5729IRHAR
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Texas InstrumentsMSP430FR5727IRHAT
8 MHz MCU with 16KB FRAM, 1KB SRAM, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Texas InstrumentsMSP430FR5729IRHAT
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F4250IRGZT provided by its distributors.

MSP430 8MHz VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
8-MHz Sensing MCU with 1 16-bit Sigma-Delta ADC, 12-bit DAC, 56-segment LCD, 16KB Flash, 256B RAM 48-VQFN -40 to 85
1.8V~3.6V 8MHz 2KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT 32 1.8V 3.6V 8MHz UART A/D 1x16b;D/A 1x12b 16bit MSP430 CPU16 QFN , 7mm*7mm*900¦Ìm
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:16KB; Memory Size, RAM:256Byte; No. of I/O Pins:32; No. of Timers:1; No. of PWM Channels:3; Clock Speed:16MHz; Interface:UART; Supply Voltage Min:1.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.