Texas Instruments MSP430F2419TZQWR

MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2419TZQWR.

Texas Instruments

Datasheet103 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet102 pages14 years ago
Datasheet102 pages14 years ago

CAD Models

Download Texas Instruments MSP430F2419TZQWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.379
Stock
99,079
72,378
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
113
113
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
64
64
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
120 kB
120 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2419TZQWR.

Related Parts

Texas InstrumentsMSP430F2619TZQWR
MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F2616TZQWR
MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F2617TZQWR
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430F2419TZQWR provided by its distributors.

MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
16 MHz MCU with 120KB FLASH, 4KB SRAM, 12-bit ADC, Comparator, I2C/SPI/UART, HW Multiplier 113-BGA MICROSTAR JUNIOR 0 to 0
IC MCU 16BIT 120KB FLASH 113BGA / MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
1.8V~3.6V 16MHz 4KB FLASH 120KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 64 1.8V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 BGA-MICROSTAR-JUNIOR-113 , 7mm*7mm*740¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.