Texas Instruments MSP430F2254TDA

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 38-TSSOP -40 to 105
$ 4.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2254TDA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet94 pages14 years ago
Technical Drawing2 pages12 years ago
Datasheet94 pages13 years ago
Datasheet87 pages18 years ago
Datasheet8 pages18 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2254TDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.331
$ 3.76
$ 3.76
Stock
124,735
206,951
206,951
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Core Architecture
MSP430
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2254TDA.

Related Parts

Texas InstrumentsMSP430G2955IDA38
16 MHz MCU with 56KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2955IDA38R
16 MHz MCU with 56KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2755IDA38R
16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2254TDA provided by its distributors.

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 38-TSSOP -40 to 105
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, TSSOP-38
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 38-Pin TSSOP
1.8V~3.6V 16MHz 4KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT 32 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x10b 16bit MSP430 CPU16 TSSOP-38 12.5mm*6.2mm*1.15mm
IC, MCU, 16BIT, 16K FLASH, 38TSSOP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:32; Program Memory Size:16KB; RAM Memory Size:512Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Timer; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:TSSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:38; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Clock Frequency:16MHz; Flash Memory Size:16KB; Interface:I2C, LIN, SPI, UART; Interface:I2C, IrDA, JTAG, SPI, UART; Interface Type:I2C, IrDA, LIN, SPI, UART; No. of ADC Inputs:12; No. of I/O's:32; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.