Texas Instruments MSP430F2234TRHAR

16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 512B RAM 40-VQFN -40 to 105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2234TRHAR.

Texas Instruments

Datasheet94 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet94 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet87 pages18 years ago
Datasheet8 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments MSP430F2234TRHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 3.06
Stock
77,547
262,890
262,890
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2234TRHAR.

Descriptions

Descriptions of Texas Instruments MSP430F2234TRHAR provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 512B RAM 40-VQFN -40 to 105
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller
16-BIT FLASH 16 MHz RISC MICROCONTROLLER PQCC40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.