Texas Instruments MSP430F2122IRHBR

16 MHz MCU with 4KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2122IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages14 years ago
Technical Drawing2 pages14 years ago

Factory Futures

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+17.51%

CAD Models

Download Texas Instruments MSP430F2122IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 3.194
$ 3.194
Stock
528,586
170,723
170,723
Authorized Distributors
5
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
24
24
24
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2122IRHBR.

Related Parts

Texas InstrumentsMSP430G2303IRHB32R
16 MHz MCU with 4KB Flash, 256B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85
Texas InstrumentsMSP430G2333IRHB32R
16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, UART/SPI/I2C, timer 32-VQFN -40 to 85
Texas InstrumentsMSP430G2353IRHB32R
16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2122IRHBR provided by its distributors.

16 MHz MCU with 4KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
1.8V~3.6V 16MHz 4KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT 24 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 QFN , 5mm*5mm*900¦Ìm
MCU, 16BIT, 4K FLASH, 32QFN; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:24; Program Memory Size:4 KB; RAM Memory Size:512Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, POR; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Program Memory Size:4KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.